PDP SEO Portlet

ASA01A18-LS

Isolated Through Hole DC/DC Converter, Hazard Locations & ITE, 4:1, 5 W, 1 Output, Fixed, 5 V, 1 A, Regulated, DIP

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: ASA01A18-LS
Secondary Manufacturer Part#: 78X6030
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
4:1
36 V
9 V
24 V
1.5 kV
1
-40 to 71 °C
1 A
1 A
5 W
Regulated
5 V
5 V
Hazard Locations & ITE
31.75 mm
31.75 x 20.32 x 10.16
10.16 mm
20.32 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 150 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$27.58
5+
$26.56
10+
$24.77
25+
$24.09
50+
$23.67
100+
$23.35