ASA01A12-M
Isolated Through Hole DC/DC Converter, Medical, 2:1, 5 W, 1 Output, Fixed, 5 V, 1 A, Regulated, DIP
Manufacturer:Advanced Energy
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: ASA01A12-M
Secondary Manufacturer Part#: ASA01A12-M
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| DIP | ||
| 2:1 | ||
| 18 V | ||
| 9 V | ||
| 12 V | ||
| 4000 Vrms | ||
| 1 | ||
| -40 to 75 °C | ||
| 1 A | ||
| 1 A | ||
| 5 W | ||
| Regulated | ||
| 5 V | ||
| 5 V | ||
| Medical | ||
| 31.8 mm | ||
| 31.8 x 20.3 x 10.5 mm | ||
| 10.5 mm | ||
| 20.3 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504408500 |
| Schedule B: | 8504406001 |