PDP SEO Portlet

ASA00C36-LS

Isolated Through Hole DC/DC Converter, Hazard Locations & ITE, 4:1, 6 W, 1 Output, Fixed, 15 V

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: ASA00C36-LS
Secondary Manufacturer Part#: ASA00C36-LS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
4:1
75 V
18 V
48 V
1.5 kV
1
-40 to 71 °C
0.4 A
400 mA
6 W
Regulated
15 V
15 V
Hazard Locations & ITE
31.75 mm
31.75 x 20.32 x 10.16
10.16 mm
20.32 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $:
300+
$22.1
600+
$21.9895
1200+
$21.879
2400+
$21.7685
4800+
$21.658