PDP SEO Portlet

ASA00BB18-LS

Isolated Through Hole DC/DC Converter, Hazard Locations & ITE, 4:1, 6 W, 2 Outputs, Fixed, 12 V, 250 mA, -12 V, 250 mA, Regulated, DIP

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: ASA00BB18-LS
Secondary Manufacturer Part#: ASA00BB18-LS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ASA00BB18-LS is an ASA series 6W dual output DC to DC converter in 1.25” x 0.8” DIP package.

  • Input range: 9 to 36 VDC, output voltage is +/-12VDC
  • 6W power
  • Wide 4:1 input range
  • 1500VDC I/O isolation
  • Encapsulated
  • Short circuit protection
  • UL 60950-1 safety approval

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
4:1
36 V
9 V
24 V
1.5 kV
2
-40 to 71 °C
0.25|-0.25 A
250 mA
250 mA
6 W
Regulated
12, -12 V
12 V
-12 V
Hazard Locations & ITE
31.75 mm
31.75 x 20.32 x 10.16
10.16 mm
20.32 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $:
300+
$24.5
600+
$24.375
1200+
$24.25
2400+
$24.125
4800+
$24.0