PDP SEO Portlet

ASA00AA18-LS

Isolated Through Hole DC/DC Converter, Hazard Locations & ITE, 4:1, 5 W, 2 Outputs, Fixed, 5 V, 500 mA, -5 V, 500 mA, Regulated, DIP

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: ASA00AA18-LS
Secondary Manufacturer Part#: ASA00AA18-LS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
4:1
36 V
9 V
24 V
1.5 kV
2
-40 to 71 °C
0.5|-0.5 A
500 mA
500 mA
5 W
Regulated
5, -5 V
5 V
-5 V
Hazard Locations & ITE
31.75 mm
31.75 x 20.32 x 10.16
10.16 mm
20.32 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 187 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $:
300+
$25.0684