PDP SEO Portlet

APA501-80-002

Heat Sink Passive Horizontal Screw Mount 2.4°C/W

Manufacturer:Advanced Energy
Product Category: Thermal Management, Heat Sinks
Avnet Manufacturer Part #: APA501-80-002
Secondary Manufacturer Part#: APA501-80-002
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Heatsinks for AMPSS modules are available in a variety of sizes and fin orientation. Mounting kits and thermal pads are also available. The table below shows the options available for 80" and "60" module sizes.A heatsink mounting kit provides the most convenient way to mount the heatsink to the module and then mount the assembly onto a circuit board.AMPSS modules may be retained by their input and output pins only, or may be fixed to the board using bolts screwed into the tapped studs which are provided as part of the mounting kit. In both cases the studs provide clearance between the module and the circuit board to facilitate PCB cleaning operations."

Technical Attributes

Find Similar Parts

Description Value
115 x 59 x 15 mm
2.4 °C/W
Passive

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$11.58904
100+
$11.3557
200+
$11.13158
400+
$10.91613
800+
$10.575