PDP SEO Portlet

ALD25M48N-6L

Isolated Through Hole DC/DC Converter, Industrial, 2:1, 60 W, 1 Output, Fixed, 1.5 V, 25 A, Regulated, Sixteenth Brick

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: ALD25M48N-6L
Secondary Manufacturer Part#: ALD25M48N-6L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Sixteenth Brick
2:1
75 V
36 V
48 V
1.5 kV
1
-40 to 85 °C
25 A
25 A
60 W
Regulated
1.5 V
1.5 V
Industrial
33 mm
22.9 x 33 x 8 mm
8.8 mm
22.9 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 152 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$47.30736
100+
$45.9888
200+
$44.7024
300+
$43.416
400+
$42.32256