PDP SEO Portlet

ALD25K48-SL

Isolated Surface Mount DC/DC Converter, ITE, 2:1, 60 W, 1 Output, Adj, Fixed, 1.2 V, 25 A, Regulated, SMD Open Frame

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: ALD25K48-SL
Secondary Manufacturer Part#: ALD25K48-SL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
SMD Open Frame
2:1
75 V
36 V
48 V
1.5 kV
1
-40 to 85 °C
25 A
25 A
60 W
Regulated
1.2 V
1.2 V
ITE
33 mm
22.9 x 33 mm
8.89 mm
22.9 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$50.67123
100+
$49.65101
200+
$48.67105
400+
$47.72903
800+
$46.2375