PDP SEO Portlet

ALD18F48-L

Isolated Through Hole DC/DC Converter, Industrial, 2:1, 60 W, 1 Output, Fixed, 3.3 V, 18 A

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: ALD18F48-L
Secondary Manufacturer Part#: ALD18F48-L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Sixteenth Brick
2:1
75 V
36 V
48 V
1.5 kV
1
-40 to 85 °C
18 A
18 A
60 W
Regulated
3.3 V
3.3 V
Industrial
33 mm
22.9 x 33 x 8 mm
8.8 mm
22.9 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$50.67123
100+
$49.65101
200+
$48.67105
400+
$47.72903
800+
$46.2375