PDP SEO Portlet

ALD03B48-SL

Isolated Surface Mount DC/DC Converter, ITE, 2:1, 35 W, 1 Output, Fixed, 12 V, 2.75 A, Regulated, Sixteenth Brick, Open Frame

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: ALD03B48-SL
Secondary Manufacturer Part#: ALD03B48-SL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Sixteenth Brick, Open Frame
2:1
75 V
36 V
48 V
1.5 kV
1
-40 to 85 °C
2.75 A
2.75 A
35 W
Regulated
12 V
12 V
ITE
33.02 mm
33.02 x 22.86 x 8.6 mm
8.6 mm
22.86 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:150  Mult:150  
USD $:
150+
$35.88
300+
$35.7006
600+
$35.5212
1200+
$35.3418
2400+
$35.1624