PDP SEO Portlet

AIQ02R300-L

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: AIQ02R300-L
Secondary Manufacturer Part#: AIQ02R300-L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Quarter Brick
420 V
250 V
390 V
2.5 kV
1
-40 to 100 °C
2.32 A
65 W
Regulated
28 V
Industrial & ITE
57.9 mm
12.7 mm
36.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$157.0156
100+
$156.2145
200+
$155.4134
400+
$154.6123
800+
$153.8112