PDP SEO Portlet

AIH40A300N-L

Isolated Through Hole DC/DC Converter, Industrial & ITE, 250 W, 1 Output, Adj, Fixed, 5 V, 40 A, Regulated, Half Brick

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: AIH40A300N-L
Secondary Manufacturer Part#: AIH40A300N-L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Half Brick
420 V
250 V
300 V
2.7 kV
1
-20 to 100 °C
40 A
40 A
250 W
Regulated
5 V
5 V
Industrial & ITE
61 mm
61 x 58.4 x 12.7 mm
13.96 mm
58.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 236 Weeks
Price for: Each
Quantity:
Min:64  Mult:64  
USD $:
64+
$208.882
128+
$203.06
256+
$197.38
384+
$191.7
512+
$186.872