PDP SEO Portlet

AIH10H300N-NTL

Isolated Through Hole DC/DC Converter, Industrial & ITE, 250 W, 1 Output, Adj, Fixed, 24 V, 10.4 A, Regulated, Half Brick

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: AIH10H300N-NTL
Secondary Manufacturer Part#: AIH10H300N-NTL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Half Brick
420 V
250 V
300 V
2.7 kV
1
-20 to 100 °C
10.4 A
10.4 A
250 W
Regulated
24 V
24 V
Industrial & ITE
61 mm
61 x 58.4 x 12.7 mm
13.96 mm
58.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:64  Mult:64  
USD $:
64+
$224.89041
128+
$220.36242
256+
$216.01316
512+
$211.83226
1024+
$205.2125