AIH10H300-L
Isolated Through Hole DC/DC Converter, Industrial & ITE, 250 W, 1 Output, Adj, Fixed, 24 V, 10.4 A
Click image to enlarge
Manufacturer:Advanced Energy
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: AIH10H300-L
Secondary Manufacturer Part#: AIH10H300-L
- RoHS 10 Compliant
- Tariff Charges
The AIH10H300-L is an isolated through-hole board-mount DC/DC Converter with TTL compatible enable (positive and negative enable options). The converter offers 5% maximum for 3.3V and above 150mV for 1.8V, deviation with 25 to 75% full load 250µS maximum recovery of transient response. It features safety isolated low voltage control and monitoring and parallelable with accurate current sharing.
- Low output ripple and noise
- High reliability
- Wide input voltage range
- Adjustable output voltage
- Regulation to zero load
- Temperature monitor output
- 90% High efficiency
- 3% Typical current share accuracy
- 120% Maximum current limit
- 80 to 120% for 5V and above, 10%/-50% for below 5V voltage adjust
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Adjustable, Fixed | ||
| Half Brick | ||
| 420 V | ||
| 250 V | ||
| 300 V | ||
| 2.7 kV | ||
| 1 | ||
| -20 to 100 °C | ||
| 10.4 A | ||
| 10.4 A | ||
| 250 W | ||
| Regulated | ||
| 24 V | ||
| 24 V | ||
| Industrial & ITE | ||
| 61 mm | ||
| 61 x 58.4 x 12.7 mm | ||
| 13.96 mm | ||
| 58.4 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504408500 |
| Schedule B: | 8504406001 |