AIF50B300N-NTL
Isolated Through Hole DC/DC Converter, Industrial & ITE, 600 W, 1 Output, Adj, Fixed, 12 V, 50 A
Manufacturer:Advanced Energy
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: AIF50B300N-NTL
Secondary Manufacturer Part#: AIF50B300N-NTL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Adjustable, Fixed | ||
| Full Brick | ||
| 420 V | ||
| 250 V | ||
| 300 V | ||
| 2.75 kV | ||
| 1 | ||
| -20 to 100 °C | ||
| 50 A | ||
| 50 A | ||
| 600 W | ||
| Regulated | ||
| 12 V | ||
| 12 V | ||
| Industrial & ITE | ||
| 116.8 mm | ||
| 116.8 x 61 x 12.7 mm | ||
| 13.96 mm | ||
| 61 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504408500 |
| Schedule B: | 8504406001 |