PDP SEO Portlet

AIF25H300N-NTL

Isolated Through Hole DC/DC Converter, Industrial & ITE, 600 W, 1 Output, Adj, Fixed, 24 V, 25 A

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: AIF25H300N-NTL
Secondary Manufacturer Part#: AIF25H300N-NTL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Full Brick
420 V
250 V
300 V
2.75 kV
1
-20 to 100 °C
25 A
25 A
600 W
Regulated
24 V
24 V
Industrial & ITE
116.8 mm
116.8 x 61 x 12.7 mm
13.96 mm
61 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:64  Mult:64  
USD $:
64+
$389.27397
128+
$381.43624
256+
$373.9079
512+
$366.67097
1024+
$355.2125