PDP SEO Portlet

AIF120F300N-L

Isolated Through Hole DC/DC Converter, Industrial & ITE, 600 W, 1 Output, Adj, Fixed, 3.3 V, 120 A, Regulated, Full Brick

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: AIF120F300N-L
Secondary Manufacturer Part#: AIF120F300N-L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Full Brick
420 V
250 V
300 V
2.75 kV
1
-20 to 100 °C
120 A
120 A
600 W
Regulated
3.3 V
3.3 V
Industrial & ITE
116.8 mm
116.8 x 61 x 12.7 mm
13.96 mm
61 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 236 Weeks
Price for: Each
Quantity:
Min:64  Mult:64  
USD $:
64+
$360.80688
128+
$350.7504
256+
$340.9392
384+
$331.128
512+
$322.78848