AIF04ZPFC-02L
AC/DC Enclosed Power Supply (PSU), ITE, Fixed, 1 Output, 1.6 kW, 380 V, 4.2 A
Click image to enlarge
Manufacturer:Advanced Energy
Product Category:
Power Supplies, AC / DC Converters, AC / DC Enclosed Power Supplies
Avnet Manufacturer Part #: AIF04ZPFC-02L
Secondary Manufacturer Part#: AIF04ZPFC-02L
- RoHS 10 Compliant
- Tariff Charges
The AIF04ZPFC-02L is an isolated board-mount DC/DC Converter with direct drive output to opto-isolator LD enable and power fail warning. The 1600W low profile PC module is TTL compatible with PFC enable and it features 195 to 355VDC adjustable power fail warning, less than 10% total harmonic distortion and 76 to 100% voltage adjust.
- Unity power factor
- Universal input voltage and frequency range
- Positive and negative enable function
- Parallelable with accurate current sharing
- Enable output to control DC-DC converter
- EEPROM data storage via I²C Interface
- External inrush current limited protection
- Up to 95% high efficiency
- 100°C Base plate operating temperature
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 85V AC to 264V AC | ||
| 1 | ||
| -20 to 100 °C | ||
| 4.2 A | ||
| 1.6 kW | ||
| 380 V | ||
| 380 V | ||
| ITE | ||
| Fixed | ||
| 116.8 x 61 x 12.7 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504408500 |
| Schedule B: | 8504406001 |