PDP SEO Portlet

AIF04ZPFC-01L

AC/DC Enclosed Power Supply (PSU), Industrial, Fixed, 1 Output, 1.6 kW, 380 V, 4.2 A

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: AIF04ZPFC-01L
Secondary Manufacturer Part#: AIF04ZPFC-01L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AIF04ZPFC-01L is an isolated board-mount DC/DC Converter with direct drive output to opto-isolator LD enable and power fail warning. The 1600W low profile PC module is TTL compatible with PFC enable and it features 195 to 355VDC adjustable power fail warning, less than 10% total harmonic distortion and 76 to 100% voltage adjust.

  • Unity power factor
  • Universal input voltage and frequency range
  • Positive and negative enable function
  • Parallelable with accurate current sharing
  • Enable output to control DC-DC converter
  • EEPROM data storage via I²C Interface
  • External inrush current limited protection
  • Up to 95% high efficiency
  • 100°C Base plate operating temperature

Technical Attributes

Find Similar Parts

Description Value
85V AC to 264V AC
1
-20 to 100 °C
4.2 A
1.6 kW
380 V
380 V
Industrial
Fixed
116.8 x 61 x 12.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:64  Mult:64  
USD $:
64+
$319.8818
128+
$318.24975
256+
$316.6177
512+
$314.98565
1024+
$313.3536