PDP SEO Portlet

AGQ500-48S50-6L

Isolated Through Hole DC/DC Converter, ITE, 2:1, 500 W, 1 Output, Fixed, 50 V, 10 A, Regulated, Quarter Brick

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: AGQ500-48S50-6L
Secondary Manufacturer Part#: AGQ500-48S50-6L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Quarter Brick
2:1
75 V
36 V
48 V
2.25 kV
1
10 A
500 W
Regulated
50 V
ITE
57.9 mm
12.7 mm
27.99 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 152 Weeks
Price for: Each
Quantity:
Min:150  Mult:150  
USD $:
150+
$69.65
300+
$69.3
600+
$68.95
1200+
$68.6
2400+
$68.25