PDP SEO Portlet

AGQ500-48S28-6L

Isolated Through Hole DC/DC Converter, Industrial, 2:1, 500 W, 1 Output, Adj, Fixed, 28 V, 18 A

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: AGQ500-48S28-6L
Secondary Manufacturer Part#: AGQ500-48S28-6L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Quarter Brick
2:1
75 V
36 V
48 V
1.5 kV
1
-40 to 85 °C
18 A
18 A
500 W
Regulated
28 V
28 Vdc
Industrial
57.9 mm
57.9 x 36.8 x 12.7 mm
12.7 mm
36.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:150  Mult:150  
USD $:
150+
$78.60274
300+
$77.02013
600+
$75.5
1200+
$74.03871
2400+
$71.725