PDP SEO Portlet

AGQ200B-48S3V3-6L

Isolated Through Hole DC/DC Converter, ITE, 2:1, 132 W, 1 Output, Fixed, 3.3 V, 40 A, Regulated, Quarter Brick

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: AGQ200B-48S3V3-6L
Secondary Manufacturer Part#: AGQ200B-48S3V3-6L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Quarter Brick
2:1
75 V
36 V
48 V
2 kV
1
40 A
132 W
Regulated
3.3 V
ITE
57.9 mm
12.7 mm
36.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:150  Mult:150  
USD $:
150+
$55.9188
300+
$55.6335
600+
$55.3482
1200+
$55.0629
2400+
$54.7776