PDP SEO Portlet

AGF800-48S28-6L

Isolated Through Hole DC/DC Converter, ITE, 2:1, 800 W, 1 Output, Fixed, 28 V, 28.6 A, Regulated, Full Brick

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: AGF800-48S28-6L
Secondary Manufacturer Part#: AGF800-48S28-6L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Full Brick
2:1
75 V
36 V
48 V
1.5 kV
1
-40 to 85 °C
28.6 A
28.6 A
800 W
Regulated
28 V
28 V
ITE
116.8 mm
116.8 x 61 x 12.7
12.7 mm
61 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 152 Weeks
Price for: Each
Quantity:
Min:144  Mult:144  
USD $:
144+
$131.32
288+
$130.65
576+
$129.98
864+
$129.31
1152+
$128.64