AGF600-24S28-6L
Isolated Through Hole DC/DC Converter, ITE, 2:1, 600 W, 1 Output, Fixed, 28 V, 21.5 A, Regulated
Click image to enlarge
Manufacturer:Advanced Energy
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: AGF600-24S28-6L
Secondary Manufacturer Part#: AGF600-24S28-6L
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| Half Brick | ||
| 2:1 | ||
| 36 V | ||
| 18 V | ||
| 24 V | ||
| 1.5 kV | ||
| 1 | ||
| 21.5 A | ||
| 600 W | ||
| Regulated | ||
| 28 Vdc | ||
| ITE | ||
| 116.8 mm | ||
| 12.7 mm | ||
| 61 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504408500 |
| Schedule B: | 8504406001 |