PDP SEO Portlet

AET02C36-L

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: AET02C36-L
Secondary Manufacturer Part#: AET02C36-L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
DIP
4:1
75 V
18 V
48 V
1.5 kV
1
2 A
30 W
Regulated
15 V
Hazard Locations & ITE
50.8 mm
12.19 mm
40.64 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:80  Mult:80  
USD $:
80+
$54.50685
160+
$53.4094
320+
$52.5591
640+
$52.29365
1280+
$52.0282