PDP SEO Portlet

AET01C36-L

Isolated Through Hole DC/DC Converter, Hazard Locations & ITE, 4:1, 20 W, 1 Output, Adj, Fixed

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: AET01C36-L
Secondary Manufacturer Part#: AET01C36-L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
DIP
4:1
75 V
18 V
48 V
1.5 kV
1
1.33 A
20 W
Regulated
15 V
Hazard Locations & ITE
50.8 mm
12.19 mm
40.64 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:80  Mult:80  
USD $:
80+
$46.0274
160+
$45.10067
320+
$44.21053
640+
$43.35484
1280+
$42.0