AET01BB18-L
Manufacturer:Advanced Energy
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: AET01BB18-L
Secondary Manufacturer Part#: AET01BB18-L
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Adjustable, Fixed | ||
| DIP | ||
| 4:1 | ||
| 36 V | ||
| 9 V | ||
| 24 V | ||
| 1.5 kV | ||
| 2 | ||
| 1.25 A | ||
| 1.25 A | ||
| 30 W | ||
| Regulated | ||
| 12 V | ||
| -12 V | ||
| Hazard Locations & ITE | ||
| 50.8 mm | ||
| 12.19 mm | ||
| 40.64 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504408500 |
| Schedule B: | 8504406001 |