PDP SEO Portlet

AET01B36-L

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: AET01B36-L
Secondary Manufacturer Part#: AET01B36-L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
DIP
4:1
75 V
18 V
48 V
1.5 kV
1
1.67 A
20 W
Regulated
12 V
Hazard Locations & ITE
50.8 mm
12.19 mm
40.64 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 187 Weeks
Price for: Each
Quantity:
Min:80  Mult:80  
USD $:
80+
$45.98346
160+
$44.7018
320+
$43.4514
480+
$42.201
640+
$41.13816