PDP SEO Portlet

AET00CC18-L

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: AET00CC18-L
Secondary Manufacturer Part#: AET00CC18-L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
DIP
4:1
36 V
9 V
24 V
1.5 kV
2
665 mA
665 mA
20 W
Regulated
15 V
-15 V
Hazard Locations & ITE
50.8 mm
12.19 mm
40.64 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:80  Mult:80  
USD $:
80+
$42.82192
160+
$41.57468
320+
$40.32508
640+
$39.39012
1280+
$38.59259