AEQ5-300FL0.5
Module DC-DC 1-OUT 300V 1.67mA 0.5W Through Hole 6-Pin DIP
Click image to enlarge
Manufacturer:Advanced Energy
Product Category:
Power Supplies, DC / DC Converters, High Voltage DC / DC Converters
Avnet Manufacturer Part #: AEQ5-300FL0.5
Secondary Manufacturer Part#: AEQ5-300FL0.5
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| Proportional | ||
| 1.67 mA | ||
| 300 V | ||
| 500 mW | ||
| Through Hole | ||
| UltraVolt AEQ Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504406001 |