PDP SEO Portlet

AEQ5-150BP1.25

High Voltage DC/DC Converter, Proportional, Dual Output, Fixed, 1.25 W, ±150 V, 4.16 mA

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: AEQ5-150BP1.25
Secondary Manufacturer Part#: AEQ5-150BP1.25
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AEQ5-150BP1.25 is an UltraVolt® AEQ series of ultra-miniature high voltage power DC-DC converter. The small size of the unit and ease of control make the AEQ series optimal for hand-held devices, portable equipment, and other small high-voltage projects. Suitable for mass spectrometry, gas chromatography, spectrometers, PZT drivers, flat-panel displays, fibre-optic telecom detectors, particle physics detectors, laser range finder detectors, Silicon (SiD) detectors, ionization chamber detectors, Avalanche photo diodes (APD), Photo multiplier tubes (PMT), Photodiodes (PD), Multi-pixel photon counters (MPPC), channel electron multipliers, Silicon photomultipliers (SiPM), Microchannel plates (MCP), biasing supplies applications.

  • Adjustable 0 to ±300VDC (dual polarity unit with CT)
  • Input voltage is 5V(<450mA), output voltage is ±150V(4.16mA), output power is 1.25W
  • Ultra-miniature size (0.5” cube) and ease of installation with PCB mount
  • Output short-circuit protection and temperature coefficient of 500ppm/°C
  • Reliable modular design, > 3,000,000hours MTBF per Bellcore TR332
  • Programmable high voltage output provides superior accuracy over proportional designs
  • Separate VCC and high voltage output programming signal eases system DC power configuration
  • ±1750VDC input to output isolation is 3x higher than the competition
  • Load regulation 30% or less (FL-NL)
  • UL/cUL recognized, IPX0 protection class (solid vacuum encapsulation with gold plated pins)

Technical Attributes

Find Similar Parts

Description Value
Fixed
Proportional
5.05 V
4.95 V
4.16 mA
150 V
Dual Output
1.25 W
Through Hole
UltraVolt AEQ Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504406001
In Stock :  10.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$185.56923
8+
$180.02985
16+
$174.81159
32+
$168.6993
64+
$163.0