AEQ5-100FL1.25
High Voltage DC/DC Converter, Proportional, Reversible Output, Fixed, 1.25 W, 100 V, 12.5 mA
- RoHS 10 Compliant
- Tariff Charges
AEQ5-100FL1.25 is an UltraVolt® AEQ series of ultra-miniature high voltage power DC-DC converter. The small size of the unit and ease of control make the AEQ series optimal for hand-held devices, portable equipment, and other small high-voltage projects. Suitable for mass spectrometry, gas chromatography, spectrometers, PZT drivers, flat-panel displays, fibre-optic telecom detectors, particle physics detectors, laser range finder detectors, Silicon (SiD) detectors, ionization chamber detectors, Avalanche photo diodes (APD), Photo multiplier tubes (PMT), Photodiodes (PD), Multi-pixel photon counters (MPPC), channel electron multipliers, Silicon photomultipliers (SiPM), Microchannel plates (MCP), biasing supplies applications.
- Adjustable 0 to 600VDC (floating/reversible unit)
- Input voltage is 5V(<450mA), output voltage is 100V(12.50mA), output power is 1.25W
- Ultra-miniature size (0.5” cube) and ease of installation with PCB mount
- Output short-circuit protection and temperature coefficient of 500ppm/°C
- Reliable modular design, > 3,000,000hours MTBF per Bellcore TR332
- Programmable high voltage output provides superior accuracy over proportional designs
- Separate VCC and high voltage output programming signal eases system DC power configuration
- ±1750VDC input to output isolation is 3x higher than the competition
- Load regulation 30% or less (FL-NL)
- UL/cUL recognized, IPX0 protection class (solid vacuum encapsulation with gold plated pins)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| Proportional | ||
| 5.05 V | ||
| 4.95 V | ||
| 12.5 mA | ||
| 100 V | ||
| Reversible Output | ||
| 1.25 W | ||
| Through Hole | ||
| UltraVolt AEQ Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504406001 |