PDP SEO Portlet

AEO20A48N-6L

Isolated Through Hole DC/DC Converter, Industrial, 2:1, 120 W, 1 Output, Fixed, 5 V, 20 A

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: AEO20A48N-6L
Secondary Manufacturer Part#: AEO20A48N-6L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Eighth Brick
2:1
75 V
36 V
48 V
1.5 kV
1
-40 to 85 °C
20 A
20 A
120 W
Regulated
5 V
5 V
Industrial
58.4 mm
22.86 x 58.42 x 10.1 mm
10.1 mm
22.9 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$67.56164
200+
$66.20134
400+
$64.89474
800+
$63.63871
1600+
$61.65