PDP SEO Portlet

AEH08U48N-6L

Isolated Through Hole DC/DC Converter, Industrial, 400 W, 1 Output, Adj, Fixed, 53 V, 7.55 A

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: AEH08U48N-6L
Secondary Manufacturer Part#: AEH08U48N-6L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Half Brick
60 V
38 V
48 V
2.4 kV
1
7.55 A
400 W
Regulated
53 V
Industrial
61 mm
61 x 58.4 x 12.7 mm
12.7 mm
58.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:128  Mult:128  
USD $:
128+
$126.5866
256+
$125.94075
512+
$125.2949
1024+
$123.95425
2048+
$123.312