PDP SEO Portlet

AEE08A18-LHS

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: AEE08A18-LHS
Secondary Manufacturer Part#: AEE08A18-LHS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
4:1
36 V
9 V
24 V
1.5 kV
1
-40 to 85 °C
8 A
8 A
40 W
Regulated
5 V
5 V
Industrial & ITE
50.8 mm
50.8 x 25.4 x 17.2(Max)
10.2 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$70.44
20+
$69.52065
40+
$69.1713
80+
$68.82195
160+
$68.4726