AEE04F36-LS
Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 13.2 W, 1 Output, Fixed, 3.3 V, 4 A
Click image to enlarge
Manufacturer:Advanced Energy
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: AEE04F36-LS
Secondary Manufacturer Part#: AEE04F36-LS
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| DIP | ||
| 4:1 | ||
| 75 V | ||
| 18 V | ||
| 48 V | ||
| 1.5 kV | ||
| 1 | ||
| -40 to 71 °C | ||
| 4 A | ||
| 4 A | ||
| 13.2 W | ||
| Regulated | ||
| 3.3 V | ||
| 3.3 V | ||
| Industrial & ITE | ||
| 50.8 mm | ||
| 25.4 x 50.8 x 11.3 | ||
| 11.3 mm | ||
| 25.4 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504408500 |
| Schedule B: | 8504406001 |