PDP SEO Portlet

AEE04F18-LS

Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 13.2 W, 1 Output, Fixed, 3.3 V, 4 A, Regulated, DIP

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: AEE04F18-LS
Secondary Manufacturer Part#: AEE04F18-LS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
4:1
36 V
9 V
24 V
1.5 kV
1
-40 to 71 °C
4 A
4 A
13.2 W
Regulated
3.3 V
3.3 V
Industrial & ITE
50.8 mm
25.4 x 50.8 x 11.3
11.3 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:130  Mult:130  
USD $:
130+
$36.69863
260+
$35.95973
520+
$35.25
1040+
$34.56774
2080+
$33.4875