AEE04B18-LHS
Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 50 W, 1 Output, Fixed, 12 V, 4.17 A
Click image to enlarge
Manufacturer:Advanced Energy
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: AEE04B18-LHS
Secondary Manufacturer Part#: AEE04B18-LHS
- RoHS 10 Compliant
- Tariff Charges
AEE04B18-LHS is an AEE series high-efficiency, highly compact and high-density DC-DC converter. It is designed to be used in applications where a very wide input voltage range is required. The fully potted, metal-cased construction also makes it an ideal choice for harsh environments and industrial applications.
- Encapsulated, wide 4:1 input range
- 1” x 2” DIP package, 1500V DC I/O isolation
- Single output, OCP, OVP, OTP protection, remote on/off
- Operating temperature range: -40°C to +85°C (with derating)
- UL/cUL/IEC/EN 62368-1 (60950-1) safety approval
- High efficiency of 92%
- 9 - 36V input voltage
- 12V at 4.17A output voltage
- 50W maximum power
- Case size: 50.8 x 25.4 x 11mm
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| DIP | ||
| 4:1 | ||
| 36 V | ||
| 9 V | ||
| 24 V | ||
| 1.5 kV | ||
| 1 | ||
| -40 to 85 °C | ||
| 4.17 A | ||
| 4.17 A | ||
| 50 W | ||
| Regulated | ||
| 12 V | ||
| 12 V | ||
| Industrial & ITE | ||
| 50.8 mm | ||
| 50.8 x 25.4 x 17.2(Max) | ||
| 10.2 mm | ||
| 25.4 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504408500 |
| Schedule B: | 8504406001 |