PDP SEO Portlet

AEE03C36-L

Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 50 W, 1 Output, Fixed, 15 V, 3.33 A

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: AEE03C36-L
Secondary Manufacturer Part#: AEE03C36-L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AEE03C36-L is an AEE series high-efficiency, highly compact and high-density DC-DC converter. It is designed to be used in applications where a very wide input voltage range is required. The fully potted, metal-cased construction also makes it an ideal choice for harsh environments and industrial applications.

  • Encapsulated, wide 4:1 input range
  • 1” x 2” DIP package, 1500V DC I/O isolation
  • Single output, OCP, OVP, OTP protection, remote on/off
  • Operating temperature range: -40°C to +85°C (with derating)
  • UL/cUL/IEC/EN 62368-1 (60950-1) safety approval
  • High efficiency of 92%
  • 18 - 75V input voltage
  • 15V at 3.33A output voltage
  • 50W maximum power
  • Case size: 50.8 x 25.4 x 11mm

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
4:1
75 V
18 V
48 V
1.5 kV
1
-40 to 85 °C
3.33 A
3.33 A
50 W
Regulated
15 V
15 V
Industrial & ITE
50.8 mm
50.8 x 25.4 x 10.2
10.2 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$88.57534
20+
$86.79195
40+
$85.07895
80+
$83.43226
160+
$80.825