PDP SEO Portlet

AEE03B18-L

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: AEE03B18-L
Secondary Manufacturer Part#: AEE03B18-L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
4:1
36 V
9 V
24 V
1.5 kV
1
-40 to 85 °C
3.33 A
3.33 A
40 W
Regulated
12 V
12 V
Industrial & ITE
50.8 mm
50.8 x 25.4 x 10.2
10.2 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$67.43836
20+
$66.08054
40+
$64.77632
80+
$63.52258
160+
$61.5375