PDP SEO Portlet

AEE03A18-LS

Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 15 W, 1 Output, Fixed, 5 V, 3 A, Regulated, DIP

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: AEE03A18-LS
Secondary Manufacturer Part#: AEE03A18-LS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
4:1
36 V
9 V
24 V
1.5 kV
1
-40 to 71 °C
3 A
3 A
15 W
Regulated
5 V
5 V
Industrial & ITE
50.8 mm
25.4 x 50.8 x 11.3
11.3 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 187 Weeks
Price for: Each
Quantity:
Min:130  Mult:130  
USD $:
130+
$37.3772
260+
$37.1865
520+
$36.9958
1040+
$36.8051
2080+
$36.6144