PDP SEO Portlet

AEE02BB48-M

Isolated Through Hole DC/DC Converter, Industrial & Medical, 2:1, 20 W, 2 Outputs, Fixed, 12 V

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: AEE02BB48-M
Secondary Manufacturer Part#: AEE02BB48-M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
2:1
75 V
36 V
48 V
4200 Vrms
2
-40 to 62 °C
-0.84|0.84 A
840 mA
840 mA
20 W
Regulated
-12|12 V
12 V
-12 V
Industrial & Medical
50.8 mm
50.8 x 25.4 x 12 mm
12 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$55.6542
20+
$53.31544
40+
$52.8553
80+
$52.58285
160+
$52.3104