AEE02BB24-M
Isolated Through Hole DC/DC Converter, Industrial & Medical, 2:1, 20 W, 2 Outputs, Fixed, 12 V, 840 mA, -12 V, 840 mA, Regulated, DIP
Manufacturer:Advanced Energy
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: AEE02BB24-M
Secondary Manufacturer Part#: AEE02BB24-M
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| DIP | ||
| 2:1 | ||
| 36 V | ||
| 18 V | ||
| 24 V | ||
| 4200 Vrms | ||
| 2 | ||
| -40 to 66 °C | ||
| -0.84|0.84 A | ||
| 840 mA | ||
| 840 mA | ||
| 20 W | ||
| Regulated | ||
| -12|12 V | ||
| 12 V | ||
| -12 V | ||
| Industrial & Medical | ||
| 50.8 mm | ||
| 50.8 x 25.4 x 12 mm | ||
| 12 mm | ||
| 25.4 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504408500 |
| Schedule B: | 8504406001 |