PDP SEO Portlet

AEE01H12-M

Isolated Through Hole DC/DC Converter, Medical, 2:1, 15 W, 1 Output, Fixed, 24 V, 625 mA, Regulated

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: AEE01H12-M
Secondary Manufacturer Part#: AEE01H12-M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
2:1
18 V
9 V
12 V
4200 Vrms
1
-40 to 67 °C
0.625 A
625 mA
15 W
Regulated
24 V
24 V
Medical
50.8 mm
50.8 x 25.4 x 12 mm
12 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$46.0274
20+
$45.10067
40+
$44.2999
80+
$44.07155
160+
$43.8432