PDP SEO Portlet

AEE01CC36-LHS

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: AEE01CC36-LHS
Secondary Manufacturer Part#: AEE01CC36-LHS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
4:1
75 V
18 V
48 V
1.5 kV
2
-40 to 85 °C
1.33|-1.33 A
1.33 A
1.33 A
40 W
Regulated
15, -15 V
15 V
-15 V
Industrial & ITE
50.8 mm
50.8 x 25.4 x 17.2(Max)
10.2 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$71.35616
20+
$69.91946
40+
$69.3162
80+
$68.9589
160+
$68.6016