PDP SEO Portlet

AEE01CC24-M

Isolated Through Hole DC/DC Converter, Medical, 2:1, 15 W, 2 Outputs, Fixed, 15 V, 500 mA, -15 V

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: AEE01CC24-M
Secondary Manufacturer Part#: AEE01CC24-M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
2:1
36 V
18 V
24 V
4200 Vrms
2
-40 to 70 °C
-0.5|0.5 A
500 mA
500 mA
15 W
Regulated
-15|15 V
15 V
-15 V
Medical
50.8 mm
50.8 x 25.4 x 12 mm
12 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$48.118
20+
$46.09396
40+
$45.6967
80+
$45.46115
160+
$45.2256