PDP SEO Portlet

AEE01C12-M

Isolated Through Hole DC/DC Converter, Medical, 2:1, 15 W, 1 Output, Fixed, 15 V, 1 A, Regulated, DIP

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: AEE01C12-M
Secondary Manufacturer Part#: AEE01C12-M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
2:1
18 V
9 V
12 V
4200 Vrms
1
-40 to 67 °C
1 A
1 A
15 W
Regulated
15 V
15 V
Medical
50.8 mm
50.8 x 25.4 x 12 mm
12 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 138 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$53.34195
20+
$49.8564
40+
$49.6046
60+
$49.3528
80+
$49.101