PDP SEO Portlet

AEE01B36-LS

Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 15 W, 1 Output, Fixed, 12 V, 1.25 A, Regulated, DIP

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: AEE01B36-LS
Secondary Manufacturer Part#: AEE01B36-LS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
4:1
75 V
18 V
48 V
1.5 kV
1
-40 to 71 °C
1.25 A
1.25 A
15 W
Regulated
12 V
12 V
Industrial & ITE
50.8 mm
25.4 x 50.8 x 11.3
11.3 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 187 Weeks
Price for: Each
Quantity:
Min:130  Mult:130  
USD $:
130+
$40.4348
260+
$40.2285
520+
$40.0222
1040+
$39.8159
2080+
$39.6096