PDP SEO Portlet

AEE00CC18-LS

Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 15 W, 2 Outputs, Fixed, 15 V, 500 mA, -15 V, 500 mA, Regulated, DIP

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: AEE00CC18-LS
Secondary Manufacturer Part#: AEE00CC18-LS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
4:1
36 V
9 V
24 V
1.5 kV
2
-40 to 71 °C
0.5|-0.5 A
500 mA
500 mA
15 W
Regulated
15, -15 V
15 V
-15 V
Industrial & ITE
50.8 mm
25.4 x 50.8 x 11.3
11.3 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:130  Mult:130  
USD $:
130+
$37.52055
260+
$36.42772
520+
$35.33282
1040+
$34.51361
2080+
$34.1184