PDP SEO Portlet

AEE00BB18-LS

Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 15 W, 2 Outputs, Fixed, 12 V, 625 mA

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: AEE00BB18-LS
Secondary Manufacturer Part#: AEE00BB18-LS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
4:1
36 V
9 V
24 V
1.5 kV
2
-40 to 71 °C
0.625|-0.625 A
625 mA
625 mA
15 W
Regulated
12, -12 V
12 V
-12 V
Industrial & ITE
50.8 mm
25.4 x 50.8 x 11.3
11.3 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:130  Mult:130  
USD $:
130+
$37.52055
260+
$36.7651
520+
$36.4429
1040+
$36.25505
2080+
$36.0672